- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 786155-5
786155-5
TE Connectivity / AMP Brand
50 50SR VRT RCPT,LTCH,ACT PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR VRT RCPT,LTCH,ACT PIN
Search Keywords: 7861555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:786155-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
158
$24.48
315
$13.00
473
$9.14
630 +
$8.96
Click for Quote
Log in
to unlock special pricing