- Home ›
- All Products›
- 7-839564-6
7-839564-6
TE Connectivity / AMP Brand
LGH LEAD,ELECT.,SGL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH LEAD,ELECT.,SGL MLD END
Product Highlights:
- Lead Assembly
- 30 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 2,000.25 mm
- Barrel Depth = 36.58 mm
Search Keywords: 78395646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-839564-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Lead Assembly
-
Positive Stop Ferrule:Without
-
Contact Protection:Without
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Wire Size:16 AWG
-
Mating Alignment:With
-
Shielded:No
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Sealable:No
-
Operating Voltage:30000 VDC
-
Packaging Quantity:1
-
Number of Positions:1
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:78.75 in, 2000.25 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
7
$1,060.91
13
$602.99
19
$425.60
25 +
$417.09
Click for Quote
Log in
to unlock special pricing