- Home ›
- All Products›
- 7-796634-3
7-796634-3
TE Connectivity / AMP Brand
5 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Search Keywords: 77966343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-796634-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Stacked Levels:With
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Screw Material:Brass
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Material:PA 66
-
Number of Positions:5
-
Screw Plating Material:Nickel
-
Contact Current Rating (Max):15 A
-
Centerline (Pitch):.2 in, 5.08 mm
-
Number of Rows:1
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Wire Entry Angle:180°
-
Product Orientation:Right Angle
-
Primary Product Color:Green
-
Thread Size:M3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$12.40
25
$11.24
50
$10.74
100
$10.43
250
$9.85
500
$7.17
1,000 +
$5.45
Click for Quote
Log in
to unlock special pricing