- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776932-1
776932-1
TE Connectivity / AMP Brand
52 pos plug assy, 0.64 and 2.8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
52 pos plug assy, 0.64 and 2.8
Search Keywords: 7769321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776932-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
405
Order Increment:
27
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
405
$11.30
810
$5.97
1,215
$4.10
1,620 +
$4.02
Click for Quote
Log in
to unlock special pricing