- Home ›
- All Products›
- 776546-5
776546-5
TE Connectivity / AMP Brand
2.8MM RECEPTACLE, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECEPTACLE, SEALED
Search Keywords: 7765465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776546-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2250 -
Primary Locking Feature:Clean Body
-
Interface Plating:Tin (Sn)
-
Packaging Method:Package
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:2250
-
Crimp Type:F-Crimp
-
Customer Preferred Contact:No
-
Sealable:No
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:14 AWG, 2 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:14 AWG, 2 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1688
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,688
$0.4929
3,375
$0.3034
5,063
$0.2402
6,750 +
$0.2354
Click for Quote
Log in
to unlock special pricing