Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776539-3

AS 16, 12P CAP ASSY, RD, KEY 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AS 16, 12P CAP ASSY, RD, KEY 3
Product Highlights:
  • Connector
  • Not Preloaded
  • Connector Style = Receptacle
  • Accepts Contact Gender = Pin
  • 4.50 mm Centerline
Search Keywords: 7765393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776539-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776539-3 RoHS compliant?
Yes, 776539-3 is RoHS compliant.
What is the lead time for 776539-3?
The standard lead time for 776539-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
3,028 can ship
Minimum Order Quantity:
5
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.02
50
$3.59
100
$3.53
250
$3.36
500
$3.32
1,000
$3.00
2,500
$2.94
5,000 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!