Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776535-1

AS 16, 3P CAP ASSY, RD, KEY 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AS 16, 3P CAP ASSY, RD, KEY 1
Product Highlights:
  • Plug Assembly
  • Number of Positions = 3
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7765351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776535-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776535-1 RoHS compliant?
Yes, 776535-1 is RoHS compliant.
What is the lead time for 776535-1?
The standard lead time for 776535-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.60
100
$1.70
250
$1.68
500
$1.67
1,000
$1.64
2,500
$1.62
5,000
$1.59
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!