Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776533-3

AS 16, 12P PLUG ASSY,RD,KEY 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 12P PLUG ASSY,RD,KEY 3
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 4.50 mm Centerline
Search Keywords: 7765333
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776533-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776533-3 RoHS compliant?
Yes, 776533-3 is RoHS compliant.
What is the lead time for 776533-3?
The standard lead time for 776533-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 658
Can Ship immediately
On Order:
1,008   can ship 12/28/26
Minimum Order Quantity:
14
Order Increment:
14
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$2.74
56
$2.64
112
$2.59
252
$2.57
504
$2.53
1,008
$2.49
2,506
$2.48
5,012 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!