Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776533-1

Connector Housing - AMPSEAL Series - Plug - 12 Positions - 4.5 mm - AMPSEAL 16 Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Housing - AMPSEAL Series - Plug - 12 Positions - 4.5 mm - AMPSEAL 16 Connectors.
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 12
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7765331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776533-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 776533-1 RoHS compliant?
Yes, 776533-1 is RoHS compliant.
What is the lead time for 776533-1?
The standard lead time for 776533-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,638
Can Ship immediately
On Order:
2,520   can ship 2/22/27
Minimum Order Quantity:
14
Order Increment:
14
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$3.59
56
$2.15
112
$2.13
252
$2.07
504
$2.04
1,008
$2.02
2,506
$2.01
5,012 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!