Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776532-4

AS 16, 8P PLUG ASSY, RD, KEY 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 8P PLUG ASSY, RD, KEY 4
Search Keywords: 7765324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776532-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776532-4 RoHS compliant?
Yes, 776532-4 is RoHS compliant.
What is the lead time for 776532-4?
The standard lead time for 776532-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
On Order:
684   can ship 10/26/26
Stock lot only:
4
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
86
14 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.895
10
$4.450
25
$3.770
50
$3.620
86
$3.450
171
$3.350
257
$3.250
342 +
$2.920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!