Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776532-2

AS 16, 8P PLUG ASSY, RD, KEY 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 8P PLUG ASSY, RD, KEY 2
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 4.50 mm Centerline
Search Keywords: 7765322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776532-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776532-2 RoHS compliant?
Yes, 776532-2 is RoHS compliant.
What is the lead time for 776532-2?
The standard lead time for 776532-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Ships today, if you order in
Minimum Order Quantity:
19
Order Increment:
19
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$3.65
57
$3.64
114
$3.44
266
$3.12
513
$2.91
1,007
$2.60
2,508
$2.45
5,016 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!