Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776532-1

AS 16, 8P PLUG ASSY, RD, KEY 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 8P PLUG ASSY, RD, KEY 1
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 4.50 mm Centerline
  • In-Line Contact Layout
  • Number of Rows = 2
Search Keywords: 7765321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776532-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776532-1 RoHS compliant?
Yes, 776532-1 is RoHS compliant.
What is the lead time for 776532-1?
The standard lead time for 776532-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,527
Can Ship immediately
Manufacturer Stock:
46,560 can ship
Minimum Order Quantity:
19
Order Increment:
19
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$2.52
57
$2.03
114
$2.01
266
$1.95
513
$1.92
1,007
$1.90
2,508
$1.89
5,016 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!