Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776531-1

AS 16, 6P PLUG ASSY, RD, KEY 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 6P PLUG ASSY, RD, KEY 1
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 6
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7765311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776531-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 776531-1 RoHS compliant?
Yes, 776531-1 is RoHS compliant.
What is the lead time for 776531-1?
The standard lead time for 776531-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.45
66
$2.02
264
$1.96
506
$1.93
1,012
$1.86
2,508
$1.85
5,016 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!