Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776524-4

AS 16, 4P PLUG ASSY, RD, KEY 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 4P PLUG ASSY, RD, KEY 4
Search Keywords: 7765244
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776524-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776524-4 RoHS compliant?
Yes, 776524-4 is RoHS compliant.
What is the lead time for 776524-4?
The standard lead time for 776524-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Ships today, if you order in
On Order:
792   can ship 1/8/27
Minimum Order Quantity:
22
Order Increment:
22
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.87
66
$2.82
264
$2.55
506
$2.44
1,012
$2.43
2,508
$2.18
5,016
$2.17
7,502 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!