- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776523-4
TE Connectivity / AMP Brand
776523-4
AS 16, 3P PLUG ASSY, RD, KEY 4
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Assembly
- Number of Positions = 3
- Terminate To Wire
- With Gasket
- Color = Green
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776523-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A