Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776523-3

AS 16, 3P PLUG ASSY, RD, KEY 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 3P PLUG ASSY, RD, KEY 3
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 4.50 mm Centerline
  • In-Line Contact Layout
  • Number of Rows = 1
Search Keywords: 7765233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776523-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776523-3 RoHS compliant?
Yes, 776523-3 is RoHS compliant.
What is the lead time for 776523-3?
The standard lead time for 776523-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
On Order:
2,112   can ship 12/28/26
Stock lot only:
2
Minimum Order Quantity:
22
Order Increment:
22
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.53
22
$2.30
110
$2.22
264
$2.04
506
$1.95
1,012
$1.85
2,508
$1.75
5,016
$1.74
7,502 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!