Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776522-4

AS 16, 2P PLUG ASSY, RD, KEY 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 2P PLUG ASSY, RD, KEY 4
Product Highlights:
  • Plug Assembly
  • Number of Positions = 2
  • Terminate To Wire
  • With Gasket
  • Color = Green
Search Keywords: 7765224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776522-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776522-4 RoHS compliant?
Yes, 776522-4 is RoHS compliant.
What is the lead time for 776522-4?
The standard lead time for 776522-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 702
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$1.901
108
$1.763
270
$1.671
513
$1.607
1,026
$1.538
2,511
$1.202
5,022
$1.026
7,506 +
$0.997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!