Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776495-2

AS 16, 8P CAP ASSY, KEY 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AS 16, 8P CAP ASSY, KEY 2
Product Highlights:
  • Receptacle Housing
  • Number of Positions = 8
  • Terminate To Wire
  • With Gasket
  • Color = Gray
Search Keywords: 7764952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776495-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776495-2 RoHS compliant?
Yes, 776495-2 is RoHS compliant.
What is the lead time for 776495-2?
The standard lead time for 776495-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,498
Can Ship immediately
Manufacturer Stock:
4,910 can ship
Minimum Order Quantity:
10
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.82
100
$3.64
250
$3.26
500
$3.02
1,000
$2.71
2,500
$2.23
5,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!