- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776494-4
776494-4
TE Connectivity / AMP Brand
AS 16, 8P PLUG ASSY, KEY 4
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
AS 16, 8P PLUG ASSY, KEY 4
Product Highlights:
- Receptacle Assembly
- Number of Positions = 8
- Terminate To Wire
- With Gasket
- Color = Green
Search Keywords: 7764944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776494-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
Order Increment:
19
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
38
$3.89
50
$3.88
86
$3.87
171
$2.92
257
$2.72
342 +
$2.66
Click for Quote
Log in
to unlock special pricing