Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776494-3

AS 16, 8P PLUG ASSY, KEY 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 8P PLUG ASSY, KEY 3
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 8
  • Terminate To Wire
  • With Gasket
  • Color = Yellow
Search Keywords: 7764943
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776494-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 250 VDC
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776494-3 RoHS compliant?
Yes, 776494-3 is RoHS compliant.
What is the lead time for 776494-3?
The standard lead time for 776494-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 684
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$3.04
57
$2.99
114
$2.93
266
$2.90
513
$2.84
1,007
$2.62
2,508
$2.44
5,016 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!