- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776493-2
TE Connectivity / AMP Brand
776493-2
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 20 to 18 AWG (.5 to .75 mm²) - 100.0µin (2.54µm) Tin Finish - ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- With Insulation Support
- Wire Size - Details = 18 - 20
- Insulation Diameter = 2.26 - 3.32 mm
- Tin over Nickel Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776493-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 18-20 AWG |
| Termination Method: | Crimp |