- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776493-1
776493-1
TE Connectivity / AMP Brand
SOC, SF, SIZE 16, 18-20 AWG, AU/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 16, 18-20 AWG, AU/SN
Product Highlights:
- Socket
- With Insulation Support
- Wire Size - Details = 18 - 20
- Insulation Diameter = 2.26 - 3.32 mm
- Select Gold (30) Plating
Search Keywords: 7764931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776493-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$1.2498
8,000
$0.6596
12,000
$0.4536
16,000 +
$0.4445
Click for Quote
Log in
to unlock special pricing