Available Replacements
Альтернативная упаковка
776299-2 776299-2 TE Connectivity / AMP Brand
776299-2

TE Connectivity / AMP Brand

In Stock: 4,281

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776492-2

SOC, SF, SIZE 16, 14-18 AWG, NI/SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SOC, SF, SIZE 16, 14-18 AWG, NI/SN
Product Highlights:
  • Socket
  • With Insulation Support
  • Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
  • Insulation Diameter = 2.26 - 3.32 mm
  • Tin over Nickel Plating
Search Keywords: 7764922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776492-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776492-2 RoHS compliant?
Yes, 776492-2 is RoHS compliant.
What is the lead time for 776492-2?
The standard lead time for 776492-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order Quantity:
1000
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.521
4,000
$0.518
8,000
$0.517
12,000
$0.515
16,000
$0.514
28,000
$0.513
52,000 +
$0.512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!