Available Replacements
Alternative Packaging
776299-1 776299-1 TE Connectivity / AMP Brand
776299-1

TE Connectivity / AMP Brand

In Stock: 4,915

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776492-1

SOC, SF, SIZE 16, 14-18 AWG, AU/SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SOC, SF, SIZE 16, 14-18 AWG, AU/SN
Product Highlights:
  • Socket
  • With Insulation Support
  • Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
  • Insulation Diameter = 2.26 - 3.32 mm
  • Select Gold (30) Plating
Search Keywords: 7764921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776492-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776492-1 RoHS compliant?
Yes, 776492-1 is RoHS compliant.
What is the lead time for 776492-1?
The standard lead time for 776492-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,650
Can Ship immediately
Minimum Order Quantity:
500
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4009
1,000
$0.3931
4,000
$0.3854
8,000
$0.3844
12,000
$0.3835
16,000 +
$0.3825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!