Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776491-1

SOC, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOC, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN
Product Highlights:
  • Socket
  • With Insulation Support
  • Wire Size - Details = 14 - 18 (SXL, GXL, TXL)
  • Insulation Diameter = 1.95 - 3.93 mm
  • Select Gold (30) Plating
Search Keywords: 7764911
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776491-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776491-1 RoHS compliant?
Yes, 776491-1 is RoHS compliant.
What is the lead time for 776491-1?
The standard lead time for 776491-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,530   can ship 1/13/27
Minimum Order Quantity:
50
34 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.949
250
$0.663
1,000
$0.607
4,000
$0.582
8,000
$0.566
12,000
$0.558
16,000
$0.549
28,000 +
$0.539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!