Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776488-1

AS 16, 4P CAP ASSY, KEY 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AS 16, 4P CAP ASSY, KEY 1
Product Highlights:
  • Plug Assembly
  • Number of Positions = 4
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7764881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776488-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776488-1 RoHS compliant?
Yes, 776488-1 is RoHS compliant.
What is the lead time for 776488-1?
The standard lead time for 776488-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Ships today, if you order in
On Order:
2,800   can ship 12/7/26
Minimum Order Quantity:
10
14 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.71
100
$1.74
250
$1.69
500
$1.66
1,000
$1.63
2,500
$1.60
5,000
$1.58
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!