Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776487-4

The 776487-4 is a 4-position, D-keyed plug from the AMPSEAL 16 connector series designed for standard diameter wire seals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 776487-4 is a 4-position, D-keyed plug from the AMPSEAL 16 connector series designed for standard diameter wire seals.
Search Keywords: 7764874
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776487-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    22
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776487-4 RoHS compliant?
Yes, 776487-4 is RoHS compliant.
What is the lead time for 776487-4?
The standard lead time for 776487-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$3.50
66
$3.08
264
$2.68
506
$2.48
1,012
$2.20
2,508
$2.05
5,016
$1.91
7,502 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!