- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 776463-1
776463-1
TE Connectivity / AMP Brand
Connector Strain Relief For AMPSEAL Connectors - 35 Positions - PBT (Polybutylene Terephthalate), Glass Filled - Black.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Strain Relief For AMPSEAL Connectors - 35 Positions - PBT (Polybutylene Terephthalate), Glass Filled - Black.
Search Keywords: 7764631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Relief
-
Dimension:38 x 47.1mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT