- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776438-4
776438-4
TE Connectivity / AMP Brand
AS 16, 12P CAP ASSY, KEY, 4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AS 16, 12P CAP ASSY, KEY, 4
Search Keywords: 7764384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776438-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
451
Ships today, if you order in
Minimum Order Quantity:
20
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
20
$5.57
50
$3.71
100
$3.64
250
$3.55
500
$3.51
1,000
$3.47
2,500
$3.46
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT