Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776438-2

AS 16, 12P CAP ASSY, KEY, 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AS 16, 12P CAP ASSY, KEY, 2
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • 4.50 mm Centerline
  • In-Line Contact Layout
  • Number of Rows = 2
Search Keywords: 7764382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776438-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776438-2 RoHS compliant?
Yes, 776438-2 is RoHS compliant.
What is the lead time for 776438-2?
The standard lead time for 776438-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 653
Can Ship immediately
On Order:
25   can ship 12/21/26
Minimum Order Quantity:
5
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.07
50
$5.09
100
$4.74
250
$4.19
500
$4.06
1,000
$3.56
2,500
$3.55
5,000 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!