Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776437-2

AS 16, 12P PLUG ASSY, KEY 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 12P PLUG ASSY, KEY 2
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 4.50 mm Centerline
  • In-Line Contact Layout
  • Number of Rows = 2
Search Keywords: 7764372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776437-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776437-2 RoHS compliant?
Yes, 776437-2 is RoHS compliant.
What is the lead time for 776437-2?
The standard lead time for 776437-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868
Can Ship immediately
Manufacturer Stock:
15,540 can ship
Minimum Order Quantity:
14
Order Increment:
14
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$3.64
56
$2.94
112
$2.91
252
$2.88
504
$2.87
1,008
$2.86
2,506
$2.85
5,012 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!