Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776434-1

Connector Housing - Red - AMPSEAL Series - Receptacle - 6 Positions - 4.5 mm - AMPSEAL 16 Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Red - AMPSEAL Series - Receptacle - 6 Positions - 4.5 mm - AMPSEAL 16 Contacts.
Product Highlights:
  • Plug Assembly
  • Number of Positions = 6
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7764341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776434-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776434-1 RoHS compliant?
Yes, 776434-1 is RoHS compliant.
What is the lead time for 776434-1?
The standard lead time for 776434-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,153
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.26
50
$2.22
250
$2.11
500
$2.08
1,000
$2.05
2,500
$2.02
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!