Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776433-2

Connector Housing - Gray - AMPSEAL Series - Plug - 6 Positions - 4.5 mm - AMPSEAL 16 Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Housing - Gray - AMPSEAL Series - Plug - 6 Positions - 4.5 mm - AMPSEAL 16 Connectors.
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 4.50 mm Centerline
  • In-Line Contact Layout
  • Number of Rows = 2
Search Keywords: 7764332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776433-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776433-2 RoHS compliant?
Yes, 776433-2 is RoHS compliant.
What is the lead time for 776433-2?
The standard lead time for 776433-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,434
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$4.41
66
$3.28
264
$3.23
506
$2.78
1,012
$2.77
2,508
$2.48
5,016
$2.47
7,502 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!