Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776433-1

6 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
6 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm)
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 6
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7764331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776433-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 776433-1 RoHS compliant?
Yes, 776433-1 is RoHS compliant.
What is the lead time for 776433-1?
The standard lead time for 776433-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 641
Can Ship immediately
On Order:
2,376   can ship 10/19/26
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
22
$2.29
66
$1.84
264
$1.69
506
$1.64
1,012
$1.61
2,508
$1.59
5,016
$1.56
7,502 +
$1.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!