- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776430-3
776430-3
TE Connectivity / AMP Brand
AS 16, 3P CAP ASSY, KEY 3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AS 16, 3P CAP ASSY, KEY 3
Product Highlights:
- Receptacle Housing
- Number of Positions = 3
- Terminate To Wire
- With Gasket
- Color = Yellow
Search Keywords: 7764303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776430-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Ships today, if you order in
Minimum Order Quantity:
35
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
35
$2.38
100
$2.13
250
$2.10
500
$2.09
1,000
$2.08
2,500
$2.07
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing