- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776430-1
TE Connectivity / AMP Brand
776430-1
Connector Housing - Red - AMPSEAL Series - Receptacle - 3 Positions - 4.5 mm - AMPSEAL 16 Connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Assembly
- Number of Positions = 3
- Terminate To Wire
- With Gasket
- Color = Red
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776430-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3 |
| Operating Temperature: | -40 to 125 °C |