Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776429-3

AS 16, 3P PLUG ASSY, KEY 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 3P PLUG ASSY, KEY 3
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 3
  • Terminate To Wire
  • With Gasket
  • Color = Yellow
Search Keywords: 7764293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776429-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VDC
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776429-3 RoHS compliant?
Yes, 776429-3 is RoHS compliant.
What is the lead time for 776429-3?
The standard lead time for 776429-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
On Order:
528   can ship 1/18/27
Manufacturer Stock:
10,560 can ship
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.54
110
$2.40
264
$2.19
506
$1.95
1,012
$1.85
2,508
$1.75
5,016
$1.74
7,502 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!