Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776429-2

AS 16, 3P PLUG ASSY, KEY 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AS 16, 3P PLUG ASSY, KEY 2
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 3
  • Terminate To Wire
  • With Gasket
  • Color = Gray
Search Keywords: 7764292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776429-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VDC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776429-2 RoHS compliant?
Yes, 776429-2 is RoHS compliant.
What is the lead time for 776429-2?
The standard lead time for 776429-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,706
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
22
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
44
$2.11
110
$1.93
264
$1.83
506
$1.75
1,012
$1.67
2,508
$1.31
5,016
$1.11
7,502 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!