- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776428-1
TE Connectivity / AMP Brand
776428-1
Connector Housing - Red - AMPSEAL Series - Receptacle - 2 Positions - 4.5 mm - AMPSEAL Pin Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Assembly
- Number of Positions = 2
- Terminate To Wire
- With Gasket
- Color = Red
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776428-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C