- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776427-3
TE Connectivity / AMP Brand
776427-3
AS 16, 2P PLUG ASSY, KEY 3
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Plug
- 4.50 mm Centerline
- In-Line Contact Layout
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776427-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 VDC |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -40 to 125 °C |