- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776349-1
776349-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 18-20AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 18-20AWG T/R Automotive
Product Highlights:
- Pin
- With Insulation Support
- Wire Size - Details = 18 - 20
- Insulation Diameter = 2.26 - 3.32 mm
- Select Gold (30) Plating
Search Keywords: 7763491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 8/10/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.5931
2,500
$0.5917
4,000
$0.5902
8,000
$0.3124
12,000
$0.2199
16,000 +
$0.2155
Click for Quote
Log in
to unlock special pricing