- Home ›
- All Products›
- 776314-1
776314-1
TE Connectivity / AMP Brand
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VA
Search Keywords: 7763141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/30/26