- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776309-1
776309-1
TE Connectivity / AMP Brand
CAP HOUSING 2 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CAP HOUSING 2 POSITION
Search Keywords: 7763091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776309-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
On Order:
550
can ship 6/19/26
Stock lot only:
4
Minimum Order Quantity:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.820
250
$1.730
550
$1.680
1,100
$1.590
2,750
$1.550
5,500
$1.360
7,700 +
$1.350
Click for Quote
Log in
to unlock special pricing