Available Replacements
Alternative Packaging
776492-2 776492-2 TE Connectivity / AMP Brand
776492-2

TE Connectivity / AMP Brand

In Stock: 16,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776299-2

ASSEMBLY SOCKET LOOSE PC NICKE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ASSEMBLY SOCKET LOOSE PC NICKE
Product Highlights:
  • Socket
  • With Insulation Support
  • Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
  • Insulation Diameter = 2.26 - 3.32 mm
  • Nickel Plating
Search Keywords: 7762992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776299-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776299-2 RoHS compliant?
Yes, 776299-2 is RoHS compliant.
What is the lead time for 776299-2?
The standard lead time for 776299-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,281
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7394
250
$0.5114
500
$0.5005
1,000
$0.4927
3,000
$0.4898
5,000
$0.4886
8,000
$0.4839
15,000 +
$0.4810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!