- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776299-1
TE Connectivity / AMP Brand
776299-1
Socket Contact - Gold - 14-18 AWG - Crimp Stamped.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- With Insulation Support
- Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
- Insulation Diameter = 2.26 - 3.32 mm
- Select Gold (30) Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:N/A
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp