- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 776298-2
776298-2
TE Connectivity / AMP Brand
PIN CONTACT WIRE TO WIRE NICKE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT WIRE TO WIRE NICKE
Search Keywords: 7762982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776298-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:18 – 14 AWG, .8 – 2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.4701
4,000
$0.2893
6,000
$0.2290
8,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing