- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776298-1
776298-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bag Automotive
Search Keywords: 7762981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:N/A
-
Contact Plating:Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,578
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.6459
500
$0.6443
1,000
$0.6427
2,000
$0.6411
4,000
$0.3945
6,000
$0.3123
8,000 +
$0.3061
Click for Quote
Log in
to unlock special pricing