- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776286-1
TE Connectivity / AMP Brand
776286-1
8 Position Rectangular Housing Connector Plug Black
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Assembly
- Number of Positions = 8
- Terminate To Wire
- Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776286-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 8 |
| Operating Temperature: | -40(Min) °C |