- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 776280-2
776280-2
TE Connectivity / AMP Brand
8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2
Search Keywords: 7762802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776280-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
36
Order Increment:
36
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
36
$7.54
72
$7.48
108
$6.92
252
$6.89
504
$6.18
1,008
$5.89
2,520
$5.87
5,004 +
$5.86
Click for Quote
Log in
to unlock special pricing