Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776279-1

8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Search Keywords: 7762791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776279-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Pitch: 2 mm
Number of Contacts: 8
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776279-1 RoHS compliant?
Yes, 776279-1 is RoHS compliant.
What is the lead time for 776279-1?
The standard lead time for 776279-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
36
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.941
36
$6.310
72
$6.070
108
$5.920
252
$4.180
504
$3.740
1,008
$3.380
2,520
$2.880
5,004 +
$2.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!